Part Details for SNP1A040GKMBWAA0ESA0 by TDK Corporation
Overview of SNP1A040GKMBWAA0ESA0 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNP1A040GKMBWAA0ESA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-SNP1A040GKMBWAA0ESA0-ND
|
DigiKey | INDUSTRIAL SSD, M.2 MODULE,40GB, Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$106.0492 / $131.6600 | Buy Now |
DISTI #
810-SNP1A040GKMBWAA0
|
Mouser Electronics | Solid State Drives - SSD Industrial SSD, M.2 module,40GB, 3D NAND (SLC mode, pSLC) 22mm x 80mm, 3.3V RoHS: Compliant | 31 |
|
$118.5100 / $136.6800 | Buy Now |