Part Details for SNP12AGHS0C2 by HellermannTyton
Overview of SNP12AGHS0C2 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNP12AGHS0C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3020
|
Newark | Snapper Hose Clamp, Polyamide 6.6, Blk, 18.31Mm, Pk100, Cable Clamp/Clip Type:Snapper Hose Clamp, Internal Diameter:18.31Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Glass Filled, Cable Clamp/Clip Colour:Black Rohs Compliant: Yes |Hellermanntyton SNP12AGHS0C2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$11.2000 | Buy Now |
DISTI #
3937-SNP12AGHS0C2-ND
|
DigiKey | CBL CLIP HOSE BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$1.1200 | Buy Now |
DISTI #
1436-1348-ND
|
DigiKey | CBL CLIP HOSE BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7799 | Buy Now |
DISTI #
329-SNP12AGHS0C2
|
Mouser Electronics | Conduit Fittings & Accessories SNP12A BLK HS SNAPPER RoHS: Compliant | 0 |
|
$0.7800 | Order Now |
DISTI #
71381564
|
RS | Snapper Hose Clamp, Black, Polyamide, SNP Series | HellermannTyton SNP12AGHS0C2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.7300 | RFQ |
|
Onlinecomponents.com | Snapper Hose Clamp - 0.62" - 0.72" Bundle Diameter - PA66GF13 - Black - 100/pkg RoHS: Compliant | 0 |
|
$0.4839 / $0.7276 | Buy Now |
DISTI #
SNP12AGHS0C2
|
TTI | Conduit Fittings & Accessories SNP12A BLK HS SNAPPER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.8400 | Buy Now |
DISTI #
000000000002291441
|
Sager | Conduit Fittings & Accessories SNP12A BLK HS SNAPPER Min Qty: 100 | 0 |
|
$0.6452 / $0.8467 | Buy Now |
Part Details for SNP12AGHS0C2
SNP12AGHS0C2 CAD Models
SNP12AGHS0C2 Part Data Attributes
|
SNP12AGHS0C2
HellermannTyton
Buy Now
|
Compare Parts:
SNP12AGHS0C2
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |