Part Details for SNP100GHS0C2 by HellermannTyton
Overview of SNP100GHS0C2 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNP100GHS0C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SNP100GHS0C2-ND
|
DigiKey | CBL CLAMP HOSE BLACK Min Qty: 4000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1795 | Buy Now |
DISTI #
329-SNP100GHS0C2
|
Mouser Electronics | Conduit Fittings & Accessories Snapper Hose Clamp, 3.84" 4.33" Bundle Diameter, PA66GF13, Black, 100/pkg RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
DISTI #
71381556
|
RS | Snapper Hose Clamp, Black, Polyamide, SNP Series | HellermannTyton SNP100GHS0C2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.0500 / $2.8700 | Buy Now | |
DISTI #
000000000005623642
|
Sager | Conduit Fittings & Accessories SNP-100 HOSE CLAMP BLK HS | 0 |
|
Buy Now |