Part Details for SNO-1420 by Dongguan Hanbo Technology Co Ltd
Overview of SNO-1420 by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-02A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
142-03J08L | Coilcraft Inc | Variable Inductor, 0.133uH Min, 0.157uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-05A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for SNO-1420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Self bomb Gold 1.24mm Deck -40��~+85�� 260�� NanoSIM SMD SIM Card Connectors ROHS | 3097 |
|
$0.3302 / $0.5866 | Buy Now |
|
LCSC | Self-bouncing Gold 1.24mm Card Slot -40+85 260 Nano SIM card SMD SIM Card Connectors ROHS | 3097 |
|
$0.3004 / $0.5692 | Buy Now |