Part Details for SNMS-1024 by Panduit Corp
Overview of SNMS-1024 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S20TYGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for SNMS-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005570032
|
Sager | Wire Ducting & Raceways IntraVUE Software standard annual subscr | 0 |
|
Buy Now |
Part Details for SNMS-1024
SNMS-1024 CAD Models
SNMS-1024 Part Data Attributes
|
SNMS-1024
Panduit Corp
Buy Now
|
Compare Parts:
SNMS-1024
Panduit Corp
|
Samacsys Manufacturer | Panduit |