SNMPU031506FFSJS00
Wima
Description: Film Capacitor,

Overview of SNMPU031506FFSJS00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

Price & Stock for SNMPU031506FFSJS00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-SNMPU031506FFSJS00-ND
DigiKey SNUBBER MKP 0.15 F 2000 VDC 15X2 Min Qty: 648 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 648 $6.2953
$6.2953 Buy Now
DISTI # 505-SNMPU031506FFSJS
Mouser Electronics Film Capacitors Snubber MKP 0.15 uF 2000 VDC 15x26x31.5 SN RoHS: Compliant 0
  • 648 $6.0800
  • 972 $5.7200
$5.7200 / $6.0800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 324 0
  • 324 $11.2100
$11.2100 Buy Now

CAD Models for SNMPU031506FFSJS00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNMPU031506FFSJS00 by Wima

SNMPU031506FFSJS00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
26 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Chassis Mount
Packing Method
TRAY
Positive Tolerance
5%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
LUG
Width
15 mm
Want to compare parts?
  1. SNMPU031506FFSJS00
    Wima
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNMPU031506FFSJS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNMPU031506FFSJS00 by Wima

Select Manufacturer
Which Manufacturer of SNMPU031506FFSJS00 would you like to use for your alert(s)?
  • Please alert me when SNMPU031506FFSJS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNMPU031506FFSJS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNMPU031506FFSJS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNMPU031506FFSJS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNMPU031506FFSJS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNMPU031506FFSJS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: