Part Details for SNMPU031506FD4KSSD by Wima
Overview of SNMPU031506FD4KSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SNMPU031506FD4KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPU031506FD4KSSD-ND
|
DigiKey | SNUBBER MKP 0.15 F 2000 VDC 15X2 Min Qty: 648 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1155 | Buy Now |
DISTI #
505-MPU031506FD4KSSD
|
Mouser Electronics | Film Capacitors Snubber MKP 0.15 uF 2000 VDC 15x26x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$5.5500 / $5.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 324 | 0 |
|
$10.8900 | Buy Now |
Part Details for SNMPU031506FD4KSSD
SNMPU031506FD4KSSD CAD Models
SNMPU031506FD4KSSD Part Data Attributes
|
SNMPU031506FD4KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPU031506FD4KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 15 mm |
Alternate Parts for SNMPU031506FD4KSSD
This table gives cross-reference parts and alternative options found for SNMPU031506FD4KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPU031506FD4KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPU031506FD2KS00 | Film Capacitor, | Wima | SNMPU031506FD4KSSD vs SNMPU031506FD2KS00 |
MKP1U031506F00KH00 | Film Capacitor, | Wima | SNMPU031506FD4KSSD vs MKP1U031506F00KH00 |
SNMPU031506FB8KS00 | Film Capacitor, | Wima | SNMPU031506FD4KSSD vs SNMPU031506FB8KS00 |
SNMPU031506FD2KSSD | Film Capacitor, | Wima | SNMPU031506FD4KSSD vs SNMPU031506FD2KSSD |