Part Details for SNMPU031506FB8KS00 by Wima
Overview of SNMPU031506FB8KS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPU031506FB8KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPU031506FB8KS00-ND
|
DigiKey | SNUBBER MKP 0.15 F 2000 VDC 15X2 Min Qty: 648 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8292 | Buy Now |
DISTI #
505-SNMPU031506FB8KS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.15 uF 2000 VDC 15x26x31.5 SN RoHS: Compliant | 0 |
|
$5.5500 / $5.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 324 | 0 |
|
$10.8900 | Buy Now |
Part Details for SNMPU031506FB8KS00
SNMPU031506FB8KS00 CAD Models
SNMPU031506FB8KS00 Part Data Attributes
|
SNMPU031506FB8KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPU031506FB8KS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 28.5 mm | |
Terminal Shape | FLAT | |
Width | 15 mm |
Alternate Parts for SNMPU031506FB8KS00
This table gives cross-reference parts and alternative options found for SNMPU031506FB8KS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPU031506FB8KS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1U031506F00KSSD | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | SNMPU031506FB8KS00 vs MKP1U031506F00KSSD |
MKP1U031506F00KD00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | SNMPU031506FB8KS00 vs MKP1U031506F00KD00 |
SNMPU031506FD4KSSD | Film Capacitor, | Wima | SNMPU031506FB8KS00 vs SNMPU031506FD4KSSD |
MKP1U031506F00KH00 | Film Capacitor, | Wima | SNMPU031506FB8KS00 vs MKP1U031506F00KH00 |
MKP1U031506F00KB00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | SNMPU031506FB8KS00 vs MKP1U031506F00KB00 |