Part Details for SNMPTA41508H3DKS00 by Wima
Overview of SNMPTA41508H3DKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPTA41508H3DKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPTA41508H3DKS00-ND
|
DigiKey | SNUBBER MKP 1.5 F 1700 VDC 27X37 Min Qty: 105 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2292 | Buy Now |
DISTI #
505-SNMPTA41508H3DKS
|
Mouser Electronics | Film Capacitors Snubber MKP 1.5 uF 1700 VDC 27x37.5x56 SN RoHS: Compliant | 0 |
|
$10.3700 / $11.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$24.8000 | Buy Now |
Part Details for SNMPTA41508H3DKS00
SNMPTA41508H3DKS00 CAD Models
SNMPTA41508H3DKS00 Part Data Attributes
|
SNMPTA41508H3DKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPTA41508H3DKS00
Wima
Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 27 mm |
Alternate Parts for SNMPTA41508H3DKS00
This table gives cross-reference parts and alternative options found for SNMPTA41508H3DKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPTA41508H3DKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPTA41508H4AKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPTA41508H3DKS00 vs SNMPTA41508H4AKS00 |
SNMPTA41508H2BKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPTA41508H3DKS00 vs SNMPTA41508H2BKS00 |
SNMPTA41508H3CKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPTA41508H3DKS00 vs SNMPTA41508H3CKS00 |
SNMPTA41508H4JKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPTA41508H3DKS00 vs SNMPTA41508H4JKS00 |
SNMPTA41508H3EKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPTA41508H3DKS00 vs SNMPTA41508H3EKS00 |
SNMPTA41508H1BKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPTA41508H3DKS00 vs SNMPTA41508H1BKS00 |
SNMPTA41508H3AKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPTA41508H3DKS00 vs SNMPTA41508H3AKS00 |
SNMPTA41508H3OKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPTA41508H3DKS00 vs SNMPTA41508H3OKS00 |
SNMPTA41508H1AKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPTA41508H3DKS00 vs SNMPTA41508H1AKS00 |
SNMPTA41508H6AKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPTA41508H3DKS00 vs SNMPTA41508H6AKS00 |