Part Details for SNMPTA34707F3PKS00 by Wima
Overview of SNMPTA34707F3PKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPTA34707F3PKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPTA34707F3PKS00-ND
|
DigiKey | SNUBBER MKP 0.47 F 1700 VDC 19X3 Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4362 | Buy Now |
DISTI #
505-SNMPTA34707F3PKS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.47 uF 1700 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$6.4500 / $7.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 | 0 |
|
$12.6400 | Buy Now |
Part Details for SNMPTA34707F3PKS00
SNMPTA34707F3PKS00 CAD Models
SNMPTA34707F3PKS00 Part Data Attributes
|
SNMPTA34707F3PKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPTA34707F3PKS00
Wima
Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 19 mm |
Alternate Parts for SNMPTA34707F3PKS00
This table gives cross-reference parts and alternative options found for SNMPTA34707F3PKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPTA34707F3PKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPTA34707F2DKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707F3PKS00 vs SNMPTA34707F2DKS00 |
SNMPTA34707F1JKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707F3PKS00 vs SNMPTA34707F1JKS00 |
SNMPTA34707F3LKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707F3PKS00 vs SNMPTA34707F3LKS00 |
SNMPTA34707F3KKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707F3PKS00 vs SNMPTA34707F3KKS00 |
SNMPTA34707F3IKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707F3PKS00 vs SNMPTA34707F3IKS00 |
SNMPTA34707F1HKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707F3PKS00 vs SNMPTA34707F1HKS00 |
SNMPTA34707F2MKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707F3PKS00 vs SNMPTA34707F2MKS00 |
SNMPTA34707F2JKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707F3PKS00 vs SNMPTA34707F2JKS00 |
SNMPTA34707F2KKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707F3PKS00 vs SNMPTA34707F2KKS00 |
SNMPTA34707F2CKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707F3PKS00 vs SNMPTA34707F2CKS00 |