Part Details for SNMPTA31007B3QKS00 by Wima
Results Overview of SNMPTA31007B3QKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNMPTA31007B3QKS00 Information
SNMPTA31007B3QKS00 by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SNMPTA31007B3QKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPTA31007B3QKS00-ND
|
DigiKey | SNUBBER MKP 0.1 F 1700 VDC 11X22 Min Qty: 476 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8887 | Buy Now |
DISTI #
505-SNMPTA317B3QKS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.1 uF 1700 VDC 11x22x41.5 SN RoHS: Compliant | 0 |
|
$6.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 238 | 0 |
|
$12.8000 | Buy Now |
Part Details for SNMPTA31007B3QKS00
SNMPTA31007B3QKS00 CAD Models
SNMPTA31007B3QKS00 Part Data Attributes
|
SNMPTA31007B3QKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPTA31007B3QKS00
Wima
Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.1uF, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 11 mm |