Part Details for SNMPT036807G1KKS00 by Wima
Overview of SNMPT036807G1KKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPT036807G1KKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPT036807G1KKS00-ND
|
DigiKey | SNUBBER MKP 0.68 F 1600 VDC 20X3 Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0552 | Buy Now |
DISTI #
505-SNMPT036807G1KKS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.68 uF 1600 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$6.9900 / $7.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 | 0 |
|
$13.6900 | Buy Now |
Part Details for SNMPT036807G1KKS00
SNMPT036807G1KKS00 CAD Models
SNMPT036807G1KKS00 Part Data Attributes
|
SNMPT036807G1KKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPT036807G1KKS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 20 mm |
Alternate Parts for SNMPT036807G1KKS00
This table gives cross-reference parts and alternative options found for SNMPT036807G1KKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPT036807G1KKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPT036807G3AKS00 | Film Capacitor, | Wima | SNMPT036807G1KKS00 vs SNMPT036807G3AKS00 |
SNMPT036807G2FKS00 | Film Capacitor, | Wima | SNMPT036807G1KKS00 vs SNMPT036807G2FKS00 |
SNMPT036807G2EKS00 | Film Capacitor, | Wima | SNMPT036807G1KKS00 vs SNMPT036807G2EKS00 |
SNMPT036807G5AKS00 | Film Capacitor, | Wima | SNMPT036807G1KKS00 vs SNMPT036807G5AKS00 |
SNMPT036807G1IKS00 | Film Capacitor, | Wima | SNMPT036807G1KKS00 vs SNMPT036807G1IKS00 |
SNMPT036807G3IKS00 | Film Capacitor, | Wima | SNMPT036807G1KKS00 vs SNMPT036807G3IKS00 |
SNMPT036807G1AKS00 | Film Capacitor, | Wima | SNMPT036807G1KKS00 vs SNMPT036807G1AKS00 |
SNMPT036807G4AKS00 | Film Capacitor, | Wima | SNMPT036807G1KKS00 vs SNMPT036807G4AKS00 |
SNMPT036807G2KKS00 | Film Capacitor, | Wima | SNMPT036807G1KKS00 vs SNMPT036807G2KKS00 |
SNMPT036807G3PKS00 | Film Capacitor, | Wima | SNMPT036807G1KKS00 vs SNMPT036807G3PKS00 |