Part Details for SNMPT031507BB8JS00 by Wima
Overview of SNMPT031507BB8JS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPT031507BB8JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPT031507BB8JS00-ND
|
DigiKey | SNUBBER MKP 0.15 F 1600 VDC 11X2 Min Qty: 714 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1960 | Buy Now |
DISTI #
505-SNMPT031507BB8JS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.15 uF 1600 VDC 11x22x41.5 SN RoHS: Compliant | 0 |
|
$5.6300 / $5.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 | 0 |
|
$11.0300 | Buy Now |
Part Details for SNMPT031507BB8JS00
SNMPT031507BB8JS00 CAD Models
SNMPT031507BB8JS00 Part Data Attributes
|
SNMPT031507BB8JS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPT031507BB8JS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | FLAT | |
Width | 11 mm |
Alternate Parts for SNMPT031507BB8JS00
This table gives cross-reference parts and alternative options found for SNMPT031507BB8JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPT031507BB8JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPT03150SGB8JS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | SNMPT031507BB8JS00 vs SNMPT03150SGB8JS00 |
SNMPT03150SGFSJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | SNMPT031507BB8JS00 vs SNMPT03150SGFSJS00 |