There are no models available for this part yet.
Overview of SNMPR041508E3AKS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Price & Stock for SNMPR041508E3AKS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-SNMPR041508E3AKS
|
Mouser Electronics | Film Capacitors Snubber MKP 1.5 uF 1250 VDC 23x34x56 SN RoHS: Compliant | 0 |
|
$9.3600 / $10.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks | 0 |
|
$17.2300 | Buy Now |
CAD Models for SNMPR041508E3AKS00 by Wima
Part Data Attributes for SNMPR041508E3AKS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
34 mm
|
JESD-609 Code
|
e3
|
Length
|
56 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
23 mm
|
Alternate Parts for SNMPR041508E3AKS00
This table gives cross-reference parts and alternative options found for SNMPR041508E3AKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPR041508E3AKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPR041508E1GKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPR041508E3AKS00 vs SNMPR041508E1GKS00 |
SNMPR041508E3OKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPR041508E3AKS00 vs SNMPR041508E3OKS00 |
SNMPR041508E3DKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPR041508E3AKS00 vs SNMPR041508E3DKS00 |
SNMPR041508E4AKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPR041508E3AKS00 vs SNMPR041508E4AKS00 |
SNMPR041508E2QKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPR041508E3AKS00 vs SNMPR041508E2QKS00 |
SNMPR041508E3GKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPR041508E3AKS00 vs SNMPR041508E3GKS00 |
SNMPR041508E1IKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPR041508E3AKS00 vs SNMPR041508E1IKS00 |
SNMPR041508E6CKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPR041508E3AKS00 vs SNMPR041508E6CKS00 |