Part Details for SNMPO143307K1JMS00 by Wima
Overview of SNMPO143307K1JMS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPO143307K1JMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPO143307K1JMS00-ND
|
DigiKey | SNUBBER MKP 3.3 F 1000 VDC 40X55 Min Qty: 84 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7356 | Buy Now |
DISTI #
505-SNMPO143307K1JMS
|
Mouser Electronics | Film Capacitors 3.3 uF 1000 VDC 20% RoHS: Compliant | 0 |
|
$11.7600 / $14.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 Lead time: 17 Weeks | 0 |
|
$30.2900 | Buy Now |
DISTI #
MKP-SNU-3U3/1KA161
|
TME | Capacitor: polypropylene, 3.3uF, 40x55x41.5mm, ±20%, 1kVDC, 600VAC Min Qty: 42 | 0 |
|
$11.4400 | RFQ |
Part Details for SNMPO143307K1JMS00
SNMPO143307K1JMS00 CAD Models
SNMPO143307K1JMS00 Part Data Attributes
|
SNMPO143307K1JMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPO143307K1JMS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 55 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 40 mm |
Alternate Parts for SNMPO143307K1JMS00
This table gives cross-reference parts and alternative options found for SNMPO143307K1JMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPO143307K1JMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPO143307K2JMS00 | Film Capacitor, | Wima | SNMPO143307K1JMS00 vs SNMPO143307K2JMS00 |
SNMPO143307K3LMS00 | Film Capacitor, | Wima | SNMPO143307K1JMS00 vs SNMPO143307K3LMS00 |
SNMPO143307K1AMS00 | Film Capacitor, | Wima | SNMPO143307K1JMS00 vs SNMPO143307K1AMS00 |
SNMPO143307K2AMS00 | Film Capacitor, | Wima | SNMPO143307K1JMS00 vs SNMPO143307K2AMS00 |
SNMPO143307K2MMS00 | Film Capacitor, | Wima | SNMPO143307K1JMS00 vs SNMPO143307K2MMS00 |
SNMPO143307K3KMS00 | Film Capacitor, | Wima | SNMPO143307K1JMS00 vs SNMPO143307K3KMS00 |
SNMPO143307K1IMS00 | Film Capacitor, | Wima | SNMPO143307K1JMS00 vs SNMPO143307K1IMS00 |
SNMPO143307K3AMS00 | Film Capacitor, | Wima | SNMPO143307K1JMS00 vs SNMPO143307K3AMS00 |
SNMPO143307K3GMS00 | Film Capacitor, | Wima | SNMPO143307K1JMS00 vs SNMPO143307K3GMS00 |