Part Details for SNMPO142008H3AMS00 by Wima
Overview of SNMPO142008H3AMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for SNMPO142008H3AMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPO142008H3AMS00-ND
|
DigiKey | SNUBBER MKP 2.0 F 1000 VDC 27X37 Min Qty: 105 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4911 | Buy Now |
DISTI #
505-SNMPO1428H3AMS
|
Mouser Electronics | Film Capacitors Snubber MKP 2.0 uF 1000 VDC 27x37.5x56 SN RoHS: Compliant | 0 |
|
$9.6800 / $10.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 17 Weeks | 0 |
|
$23.1700 | Buy Now |
Part Details for SNMPO142008H3AMS00
SNMPO142008H3AMS00 CAD Models
SNMPO142008H3AMS00 Part Data Attributes
|
SNMPO142008H3AMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPO142008H3AMS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 27 mm |
Alternate Parts for SNMPO142008H3AMS00
This table gives cross-reference parts and alternative options found for SNMPO142008H3AMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPO142008H3AMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPO142008H3OMS00 | Film Capacitor, | Wima | SNMPO142008H3AMS00 vs SNMPO142008H3OMS00 |
SNMPO142008H3GMS00 | Film Capacitor, | Wima | SNMPO142008H3AMS00 vs SNMPO142008H3GMS00 |
SNMPO142008H1AMS00 | Film Capacitor, | Wima | SNMPO142008H3AMS00 vs SNMPO142008H1AMS00 |
SNMPO142008H4AMS00 | Film Capacitor, | Wima | SNMPO142008H3AMS00 vs SNMPO142008H4AMS00 |
SNMPO142008H2BMS00 | Film Capacitor, | Wima | SNMPO142008H3AMS00 vs SNMPO142008H2BMS00 |
SNMPO142008H6AMS00 | Film Capacitor, | Wima | SNMPO142008H3AMS00 vs SNMPO142008H6AMS00 |
SNMPO142008H1IMS00 | Film Capacitor, | Wima | SNMPO142008H3AMS00 vs SNMPO142008H1IMS00 |
SNMPO142008H1BMS00 | Film Capacitor, | Wima | SNMPO142008H3AMS00 vs SNMPO142008H1BMS00 |