Datasheets
SNMPM041007F2KKS00 by: Wima

Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount,

Part Details for SNMPM041007F2KKS00 by Wima

Overview of SNMPM041007F2KKS00 by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT)

Price & Stock for SNMPM041007F2KKS00

Part # Distributor Description Stock Price Buy
DISTI # 1928-SNMPM041007F2KKS00-ND
DigiKey SNUBBER MKP 1.0 F 850 VDC 19X32X Min Qty: 224 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 224 $8.9187
$8.9187 Buy Now
DISTI # 505-SNMPM0417F2KKS
Mouser Electronics Film Capacitors Snubber MKP 1.0 uF 850 VDC 19x32x41.5 SN RoHS: Compliant 0
  • 224 $8.5400
  • 560 $8.2300
  • 1,008 $7.7400
$7.7400 / $8.5400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 17 Weeks 0
  • 112 $15.1600
$15.1600 Buy Now

Part Details for SNMPM041007F2KKS00

SNMPM041007F2KKS00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNMPM041007F2KKS00 Part Data Attributes

SNMPM041007F2KKS00 Wima
Buy Now Datasheet
Compare Parts:
SNMPM041007F2KKS00 Wima Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Reach Compliance Code compliant
Capacitance 1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 32 mm
JESD-609 Code e3
Length 41.5 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Chassis Mount
Packing Method Tray
Positive Tolerance 10%
Rated (AC) Voltage (URac) 450 V
Rated (DC) Voltage (URdc) 850 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Shape LUG
Width 19 mm

Alternate Parts for SNMPM041007F2KKS00

This table gives cross-reference parts and alternative options found for SNMPM041007F2KKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPM041007F2KKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNMPM041007F3KKS00 Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, Wima SNMPM041007F2KKS00 vs SNMPM041007F3KKS00
SNMPM041007F2JKS00 Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, Wima SNMPM041007F2KKS00 vs SNMPM041007F2JKS00
SNMPM041007F4FKS00 Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, Wima SNMPM041007F2KKS00 vs SNMPM041007F4FKS00
SNMPM041007F1IKS00 Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, Wima SNMPM041007F2KKS00 vs SNMPM041007F1IKS00
SNMPM041007F3LKS00 Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, Wima SNMPM041007F2KKS00 vs SNMPM041007F3LKS00
SNMPM041007F3GKS00 Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, Wima SNMPM041007F2KKS00 vs SNMPM041007F3GKS00
SNMPM041007F1AKS00 Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, Wima SNMPM041007F2KKS00 vs SNMPM041007F1AKS00
SNMPM041007F4BKS00 Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, Wima SNMPM041007F2KKS00 vs SNMPM041007F4BKS00
SNMPM041007F3AKS00 Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, Wima SNMPM041007F2KKS00 vs SNMPM041007F3AKS00
SNMPM041007F4AKS00 Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, Wima SNMPM041007F2KKS00 vs SNMPM041007F4AKS00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNMPM041007F2KKS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNMPM041007F2KKS00 by Wima

Select Manufacturer
Which Manufacturer of SNMPM041007F2KKS00 would you like to use for your alert(s)?
  • Please alert me when SNMPM041007F2KKS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNMPM041007F2KKS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNMPM041007F2KKS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNMPM041007F2KKS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNMPM041007F2KKS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNMPM041007F2KKS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: