Part Details for SNMPJ044707I1HJS00 by Wima
Overview of SNMPJ044707I1HJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPJ044707I1HJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPJ044707I1HJS00-ND
|
DigiKey | SNUBBER MKP 4.7 F 630 VDC 31X46X Min Qty: 144 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7033 | Buy Now |
DISTI #
505-SNMPJ044707I1HJS
|
Mouser Electronics | Film Capacitors Snubber MKP 4.7 uF 630 VDC 31x46x41.5 SN RoHS: Compliant | 0 |
|
$11.7300 / $12.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 17 Weeks | 0 |
|
$21.5900 | Buy Now |
Part Details for SNMPJ044707I1HJS00
SNMPJ044707I1HJS00 CAD Models
SNMPJ044707I1HJS00 Part Data Attributes
|
SNMPJ044707I1HJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPJ044707I1HJS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 31 mm |
Alternate Parts for SNMPJ044707I1HJS00
This table gives cross-reference parts and alternative options found for SNMPJ044707I1HJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPJ044707I1HJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPJ044707I3LJS00 | Film Capacitor, | Wima | SNMPJ044707I1HJS00 vs SNMPJ044707I3LJS00 |
SNMPJ044707IFSJS00 | Film Capacitor, | Wima | SNMPJ044707I1HJS00 vs SNMPJ044707IFSJS00 |
SNMPJ044707I3PJS00 | Film Capacitor, | Wima | SNMPJ044707I1HJS00 vs SNMPJ044707I3PJS00 |
SNMPJ044707I3GJS00 | Film Capacitor, | Wima | SNMPJ044707I1HJS00 vs SNMPJ044707I3GJS00 |
SNMPJ044707I3IJS00 | Film Capacitor, | Wima | SNMPJ044707I1HJS00 vs SNMPJ044707I3IJS00 |
SNMPJ044707I3AJS00 | Film Capacitor, | Wima | SNMPJ044707I1HJS00 vs SNMPJ044707I3AJS00 |
SNMPJ044707I1JJS00 | Film Capacitor, | Wima | SNMPJ044707I1HJS00 vs SNMPJ044707I1JJS00 |
SNMPJ044707I2HJS00 | Film Capacitor, | Wima | SNMPJ044707I1HJS00 vs SNMPJ044707I2HJS00 |
SNMPJ044707I2JJS00 | Film Capacitor, | Wima | SNMPJ044707I1HJS00 vs SNMPJ044707I2JJS00 |
SNMPJ044707I4CJS00 | Film Capacitor, | Wima | SNMPJ044707I1HJS00 vs SNMPJ044707I4CJS00 |