Part Details for SNMPJ042207G1AJS00 by Wima
Overview of SNMPJ042207G1AJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPJ042207G1AJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPJ042207G1AJS00-ND
|
DigiKey | SNUBBER MKP 2.2 F 630 VDC 20X39. Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3541 | Buy Now |
DISTI #
505-SM2.2/630/5A1
|
Mouser Electronics | Film Capacitors 630V 2.2uF 5% RoHS: Compliant | 0 |
|
$8.6300 / $8.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 17 Weeks | 0 |
|
$15.9000 | Buy Now |
Part Details for SNMPJ042207G1AJS00
SNMPJ042207G1AJS00 CAD Models
SNMPJ042207G1AJS00 Part Data Attributes
|
SNMPJ042207G1AJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPJ042207G1AJS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 20 mm |
Alternate Parts for SNMPJ042207G1AJS00
This table gives cross-reference parts and alternative options found for SNMPJ042207G1AJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPJ042207G1AJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPJ042207G1IJS00 | Film Capacitor, | Wima | SNMPJ042207G1AJS00 vs SNMPJ042207G1IJS00 |
SNMPJ042207G2KJS00 | Film Capacitor, | Wima | SNMPJ042207G1AJS00 vs SNMPJ042207G2KJS00 |
SNMPJ042207G3IJS00 | Film Capacitor, | Wima | SNMPJ042207G1AJS00 vs SNMPJ042207G3IJS00 |
SNMPJ042207GFSJS00 | Film Capacitor, | Wima | SNMPJ042207G1AJS00 vs SNMPJ042207GFSJS00 |
SNMPJ042207G1HJS00 | Film Capacitor, | Wima | SNMPJ042207G1AJS00 vs SNMPJ042207G1HJS00 |
SNMPJ042207G3GJS00 | Film Capacitor, | Wima | SNMPJ042207G1AJS00 vs SNMPJ042207G3GJS00 |
SNMPJ042207G2DJS00 | Film Capacitor, | Wima | SNMPJ042207G1AJS00 vs SNMPJ042207G2DJS00 |
SNMPJ042207G3AJS00 | Film Capacitor, | Wima | SNMPJ042207G1AJS00 vs SNMPJ042207G3AJS00 |
SNMPJ042207G2AJS00 | Film Capacitor, | Wima | SNMPJ042207G1AJS00 vs SNMPJ042207G2AJS00 |
SNMPJ042207G3PJS00 | Film Capacitor, | Wima | SNMPJ042207G1AJS00 vs SNMPJ042207G3PJS00 |