Part Details for SNM-100-BK-T by Samtec Inc
Overview of SNM-100-BK-T by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for SNM-100-BK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9670
|
Newark | Shunt, 2Pos, 2.54Mm, Accessory Type:Shunt, For Use With:Samtec Tms, Mtms, Dwm Series Terminal Strips, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:Snm Series Rohs Compliant: Yes |Samtec SNM-100-BK-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 572 |
|
$0.1600 / $0.3980 | Buy Now |
DISTI #
SAM10722-ND
|
DigiKey | CONN MICRO SHUNT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2150 In Stock |
|
$0.2125 / $0.4200 | Buy Now |
DISTI #
SNM-100-BK-T
|
Avnet Americas | Jumper, 2 Positions, Samtec TMS, MTMS, DWM Series Terminal Strips - Bulk (Alt: SNM-100-BK-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 257 Factory Stock |
|
$0.1700 / $0.4200 | Buy Now |
DISTI #
200-SNM100BKT
|
Mouser Electronics | Headers & Wire Housings .050" x .100" Shunt RoHS: Compliant | 4822 |
|
$0.1200 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Conn Shunt F 2 POS 2.54mm ST RoHS: Compliant |
1202 In Stock |
|
$0.1296 / $0.3230 | Buy Now |
DISTI #
51672336
|
Verical | Conn Shunt F 2 POS 2.54mm ST Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1648 | Americas - 1200 |
|
$0.4199 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 2415 |
|
$0.1170 / $0.2700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | Conn Shunt F 2 POS 2.54mm ST RoHS: Compliant |
1202 In Stock |
|
$0.1296 / $0.3230 | Buy Now |
DISTI #
5cd91c3acd7c1c4c3874b026
|
Samtec | .050" x .100" Shunt RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 257 |
|
$0.1200 / $0.4200 | Buy Now |
Part Details for SNM-100-BK-T
SNM-100-BK-T CAD Models
SNM-100-BK-T Part Data Attributes:
|
SNM-100-BK-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SNM-100-BK-T
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | GLASS FILLED POLYESTER | |
Body Breadth | 0.05 inch | |
Body Depth | 0.13 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | SN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 8.896 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Total Number of Contacts | 2 |