Part Details for SNLM-P-C70-25L-Y by ITT Interconnect Solutions
Results Overview of SNLM-P-C70-25L-Y by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNLM-P-C70-25L-Y Information
SNLM-P-C70-25L-Y by ITT Interconnect Solutions is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SNLM-P-C70-25L-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-SNLM-P-C70-25L-Y
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 0 |
|
$92.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.7900 / $202.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$75.7900 / $202.2700 | Buy Now |
Part Details for SNLM-P-C70-25L-Y
SNLM-P-C70-25L-Y CAD Models
SNLM-P-C70-25L-Y Part Data Attributes
|
SNLM-P-C70-25L-Y
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
SNLM-P-C70-25L-Y
ITT Interconnect Solutions
CONN STR PLUG CRIMP PIN YLW
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON |
SNLM-P-C70-25L-Y Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw locks on the SNLM-P-C70-25L-Y connector.
-
Yes, the SNLM-P-C70-25L-Y connector is designed to withstand high-vibration environments and is suitable for use in applications such as aerospace, defense, and industrial equipment.
-
The operating temperature range for the SNLM-P-C70-25L-Y connector is -55°C to 125°C (-65°F to 257°F).
-
Yes, the SNLM-P-C70-25L-Y connector is designed to be resistant to harsh environments, including salt spray and humidity, and meets the requirements of MIL-DTL-5015 and other relevant standards.
-
Yes, the SNLM-P-C70-25L-Y connector is designed for high-speed data transmission applications and can support data rates up to 10 Gbps.