SNJ74LS465DW
Texas Instruments
Description: LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of SNJ74LS465DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SNJ74LS465DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ74LS465DW by Texas Instruments

SNJ74LS465DW
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
LS
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
32 mA
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SNJ74LS465DW
    Texas Instruments
    LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for SNJ74LS465DW

This table gives cross-reference parts and alternative options found for SNJ74LS465DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ74LS465DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS541DWR 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 Texas Instruments SNJ74LS465DW vs SN74LS541DWR
SN74LS541DWRG4 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 Texas Instruments SNJ74LS465DW vs SN74LS541DWRG4
SN74LS541DW3 Bus Driver, Rochester Electronics LLC SNJ74LS465DW vs SN74LS541DW3
N74LS541D IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SNJ74LS465DW vs N74LS541D
SN74LS541DWRE4 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SNJ74LS465DW vs SN74LS541DWRE4
SN74LS541DW LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC SNJ74LS465DW vs SN74LS541DW
SN74LS465DW LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SNJ74LS465DW vs SN74LS465DW
N74LS541D Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 Signetics SNJ74LS465DW vs N74LS541D
DM74LS465WMX LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SNJ74LS465DW vs DM74LS465WMX
SN74LS465DWG4 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SNJ74LS465DW vs SN74LS465DWG4
Part Number Description Manufacturer Compare
SN74LS541DWR2 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi SNJ74LS465DW vs SN74LS541DWR2
DM74LS465WMX LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SNJ74LS465DW vs DM74LS465WMX
N74LS541D IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SNJ74LS465DW vs N74LS541D
SN74LS465DWRE4 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SNJ74LS465DW vs SN74LS465DWRE4
DM74LS465WM LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 Texas Instruments SNJ74LS465DW vs DM74LS465WM
SN74LS465DW LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SNJ74LS465DW vs SN74LS465DW
N74LS541D Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 Signetics SNJ74LS465DW vs N74LS541D
SN74LS541DW LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC SNJ74LS465DW vs SN74LS541DW
SN74LS465DWG4 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SNJ74LS465DW vs SN74LS465DWG4
SN74LS465DWRG4 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SNJ74LS465DW vs SN74LS465DWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ74LS465DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ74LS465DW by Texas Instruments

  • Please alert me when SNJ74LS465DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SNJ74LS465DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ74LS465DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SNJ74LS465DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ74LS465DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ74LS465DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: