Part Details for SNJ55234W by Texas Instruments
Overview of SNJ55234W by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for SNJ55234W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ55234W-ND
|
DigiKey | IC ANALOG CIRCUIT BIPOLAR Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
402 In Stock |
|
$10.7200 | Buy Now |
|
Quest Components | SENSE AMPLIFIER, 16 Pin, Ceramic, Flat Pack | 78 |
|
$8.2890 / $13.8150 | Buy Now |
|
Rochester Electronics | High Speed Sense Amplifier, TTL and DTL Compatible Logic Levels. ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 402 |
|
$9.2100 / $10.8300 | Buy Now |
Part Details for SNJ55234W
SNJ55234W CAD Models
SNJ55234W Part Data Attributes
|
SNJ55234W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55234W
Texas Instruments
IC,SENSE AMPLIFIER,BIPOLAR,FP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDFP-F16 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max (Isup) | 60 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |