Part Details for SNJ54S251J by Texas Instruments
Overview of SNJ54S251J by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54S251J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, S-TTL, 16 Pin, Ceramic, DIP | 364 |
|
$8.5162 / $11.9759 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, S-TTL, 16 Pin, Ceramic, DIP | 200 |
|
$4.5649 / $7.4025 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, S-TTL, 16 Pin, Ceramic, DIP | 28 |
|
$3.7013 / $7.4025 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, S-TTL, 16 Pin, Ceramic, DIP | 16 |
|
$10.6452 / $11.9759 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, S-TTL, 16 Pin, Ceramic, DIP | 1 |
|
$9.0000 | Buy Now |
|
New Advantage Corporation | MULTIPLEXER / OBSOLETE / MX DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 259 |
|
$3.2900 / $4.9900 | Buy Now |
Part Details for SNJ54S251J
SNJ54S251J CAD Models
SNJ54S251J Part Data Attributes
|
SNJ54S251J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54S251J
Texas Instruments
Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG MAX | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 19.5 ns | |
Propagation Delay (tpd) | 19.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54S251J
This table gives cross-reference parts and alternative options found for SNJ54S251J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S251J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8002201FA | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 | SRI International Sarnoff | SNJ54S251J vs 8002201FA |
M38510/07905BFA | S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, DFP16, 0.250 X 0.375 INCH, FP-16 | Texas Instruments | SNJ54S251J vs M38510/07905BFA |
54S251FMQB | Multiplexer, 1-Func, 8 Line Input, TTL, CDFP16, | Fairchild Semiconductor Corporation | SNJ54S251J vs 54S251FMQB |
M38510/07905BFX | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, 0.250 X 0.375 INCH, FP-16 | Lansdale Semiconductor Inc | SNJ54S251J vs M38510/07905BFX |
8002201EA | Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | SNJ54S251J vs 8002201EA |
M38510/07905BFA | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, 0.250 X 0.375 INCH, FP-16 | Lansdale Semiconductor Inc | SNJ54S251J vs M38510/07905BFA |
M38510/07905BFA | IC S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, DFP16, 0.250 X 0.375 INCH, FP-16, Multiplexer/Demultiplexer | NXP Semiconductors | SNJ54S251J vs M38510/07905BFA |
SNJ54S251W | Data Selectors/Multiplexers With 3-State Outputs 16-CFP -55 to 125 | Texas Instruments | SNJ54S251J vs SNJ54S251W |
8002201EA | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | SNJ54S251J vs 8002201EA |
M38510/07905BFA | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, 0.250 X 0.375 INCH, FP-16 | SRI International Sarnoff | SNJ54S251J vs M38510/07905BFA |