Logic
SNJ54LS74AJ
Description: Dual D-type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-CDIP -55 to 125

Overview of SNJ54LS74AJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for SNJ54LS74AJ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SNJ54LS74AJ-ND
DigiKey DUAL D-TYPE POSITIVE-EDGE-TRIGGE Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Bristol Electronics   364
RFQ
Bristol Electronics   58
RFQ
Bristol Electronics   Min Qty: 1 28
  • 1 $6.7200
  • 5 $4.3680
  • 13 $3.3600
$3.3600 / $6.7200 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 1492
  • 1 $14.9108
  • 173 $10.6032
  • 378 $9.9405
$9.9405 / $14.9108 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 140
  • 1 $19.2879
  • 64 $15.0017
  • 134 $13.7158
$13.7158 / $19.2879 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 124
  • 1 $14.2088
  • 21 $11.6828
  • 87 $11.0513
$11.0513 / $14.2088 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 56
  • 1 $14.2088
  • 7 $12.6300
  • 21 $11.6828
$11.6828 / $14.2088 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 43
  • 1 $12.6300
  • 5 $9.4725
  • 27 $8.2095
$8.2095 / $12.6300 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 42
  • 1 $14.2088
  • 7 $12.6300
  • 21 $11.6828
$11.6828 / $14.2088 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 36
  • 1 $14.2088
  • 7 $12.6300
  • 21 $11.6828
$11.6828 / $14.2088 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 22
  • 1 $9.0000
  • 2 $6.0000
  • 5 $4.5000
$4.5000 / $9.0000 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 21
  • 1 $12.4875
  • 3 $11.6550
  • 7 $11.1000
$11.1000 / $12.4875 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 12
  • 1 $5.0700
  • 3 $3.3800
  • 8 $2.5350
$2.5350 / $5.0700 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 8
  • 1 $12.1050
  • 3 $11.2980
  • 8 $10.7600
$10.7600 / $12.1050 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 3
  • 1 $4.9500
  • 3 $4.1250
$4.1250 / $4.9500 Buy Now
Quest Components Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP 2
  • 1 $5.0700
  • 3 $3.3800
$3.3800 / $5.0700 Buy Now
Rochester Electronics 54LS74A Dual D-type Positive-Edge-Triggered Flip-Flops With Preset And Clear RoHS: Not Compliant Status: Active Min Qty: 1 1
  • 1 $9.9100
  • 25 $9.7100
  • 100 $9.3100
  • 500 $8.9200
  • 1,000 $8.4200
$8.4200 / $9.9100 Buy Now
DISTI # C1S746201919476
Chip1Stop Flip Flop D-Type Pos-Edge 2-Element 14-Pin CDIP Tube RoHS: Not Compliant 317
  • 1 $10.4000
  • 10 $8.9600
  • 50 $8.6000
  • 100 $7.7300
  • 250 $7.7100
$7.7100 / $10.4000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 12
  • 1 $7.6900
  • 100 $5.7700
  • 1,000 $5.0000
$5.0000 / $7.6900 Buy Now

CAD Models for SNJ54LS74AJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ54LS74AJ by Texas Instruments

SNJ54LS74AJ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
HERMETIC SEALED, CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.008 A
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
8 mA
Prop. Delay@Nom-Sup
40 ns
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
25 MHz
Want to compare parts?
  1. SNJ54LS74AJ
    Texas Instruments
    Dual D-type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-CDIP -55 to 125
    VS

Alternate Parts for SNJ54LS74AJ

This table gives cross-reference parts and alternative options found for SNJ54LS74AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS74AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54LS74J/883 D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, DIP-14 Rochester Electronics LLC SNJ54LS74AJ vs DM54LS74J/883
M38510/30102BCA D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 Lansdale Semiconductor Inc SNJ54LS74AJ vs M38510/30102BCA
DM54LS74E/883 IC LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, LCC-20, FF/Latch National Semiconductor Corporation SNJ54LS74AJ vs DM54LS74E/883
54LS74DMQB D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SNJ54LS74AJ vs 54LS74DMQB
DM54LS74J/883 LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, DIP-14 Texas Instruments SNJ54LS74AJ vs DM54LS74J/883
DM54LS74E/883 LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, LCC-20 Texas Instruments SNJ54LS74AJ vs DM54LS74E/883
54LS74DMQB IC,FLIP-FLOP,DUAL,D TYPE,LS-TTL,DIP,14PIN,CERAMIC Texas Instruments SNJ54LS74AJ vs 54LS74DMQB
DM54LS74AJ/883 IC LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch National Semiconductor Corporation SNJ54LS74AJ vs DM54LS74AJ/883
Part Number Description Manufacturer Compare
DM54LS74E/883 LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, LCC-20 Texas Instruments SNJ54LS74AJ vs DM54LS74E/883
54LS74DMQB D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SNJ54LS74AJ vs 54LS74DMQB
M38510/30102BCA D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 Lansdale Semiconductor Inc SNJ54LS74AJ vs M38510/30102BCA
DM54LS74AJ/883 IC LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch National Semiconductor Corporation SNJ54LS74AJ vs DM54LS74AJ/883
DM54LS74E/883 IC LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, LCC-20, FF/Latch National Semiconductor Corporation SNJ54LS74AJ vs DM54LS74E/883
DM54LS74J/883 LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, DIP-14 Texas Instruments SNJ54LS74AJ vs DM54LS74J/883

Related Parts for SNJ54LS74AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LS74AJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LS74AJ by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54LS74AJ would you like to use for your alert(s)?
  • Please alert me when SNJ54LS74AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54LS74AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LS74AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54LS74AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LS74AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LS74AJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: