There are no models available for this part yet.
Overview of SNJ54LS688J by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for SNJ54LS688J by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-SNJ54LS688J-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
Bristol Electronics | 85 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 2 |
|
$15.0000 | Buy Now | ||
Quest Components | IDENTITY COMPARATOR, 20 Pin, Ceramic, DIP | 40 |
|
$15.7250 / $19.1250 | Buy Now | ||
Quest Components | IDENTITY COMPARATOR, 20 Pin, Ceramic, DIP | 16 |
|
$35.5441 / $39.4934 | Buy Now | ||
Quest Components | IDENTITY COMPARATOR, 20 Pin, Ceramic, DIP | 8 |
|
$14.5600 | Buy Now | ||
Quest Components | IDENTITY COMPARATOR, 20 Pin, Ceramic, DIP | 8 |
|
$18.2000 | Buy Now | ||
Quest Components | IDENTITY COMPARATOR, 20 Pin, Ceramic, DIP | 5 |
|
$19.5000 | Buy Now | ||
Quest Components | IDENTITY COMPARATOR, 20 Pin, Ceramic, DIP | 1 |
|
$20.0000 | Buy Now |
CAD Models for SNJ54LS688J by Texas Instruments
Part Data Attributes for SNJ54LS688J by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CASCADABLE
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.195 mm
|
Load Capacitance (CL)
|
45 pF
|
Logic IC Type
|
IDENTITY COMPARATOR
|
Max I(ol)
|
0.024 A
|
Number of Bits
|
8
|
Number of Functions
|
8
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
65 mA
|
Prop. Delay@Nom-Sup
|
23 ns
|
Propagation Delay (tpd)
|
23 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
YES
|
Screening Level
|
MIL-PRF-38535
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SNJ54LS688J
This table gives cross-reference parts and alternative options found for SNJ54LS688J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS688J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8415301RA | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | SNJ54LS688J vs 8415301RA |
SN54LS688J | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | SNJ54LS688J vs SN54LS688J |
SN74LS688NE4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70 | Texas Instruments | SNJ54LS688J vs SN74LS688NE4 |
SN74LS688N | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70 | Texas Instruments | SNJ54LS688J vs SN74LS688N |