Part Details for SNJ54LS377W by Texas Instruments
Overview of SNJ54LS377W by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54LS377W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,FP,20PIN,CERAMIC | 36 |
|
$29.1402 / $34.2826 | Buy Now |
|
Rochester Electronics | 54LS377 Octal D-type Flip-Flops With Enable RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$21.7900 / $25.6300 | Buy Now |
Part Details for SNJ54LS377W
SNJ54LS377W CAD Models
SNJ54LS377W Part Data Attributes
|
SNJ54LS377W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS377W
Texas Instruments
Octal D-type Flip-Flops With Enable 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 28 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.92 mm | |
fmax-Min | 35 MHz |
Alternate Parts for SNJ54LS377W
This table gives cross-reference parts and alternative options found for SNJ54LS377W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS377W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/32504BSA | Texas Instruments | Check for Price | Octal D-type Flip-Flops With Enable 20-CFP -55 to 125 | SNJ54LS377W vs M38510/32504BSA |
DM54LS377W/883 | Texas Instruments | Check for Price | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | SNJ54LS377W vs DM54LS377W/883 |
SN54LS377W883B | Monolithic Memories (RETIRED) | Check for Price | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CDFP20, | SNJ54LS377W vs SN54LS377W883B |
54LS377FMQB | Texas Instruments | Check for Price | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | SNJ54LS377W vs 54LS377FMQB |
DM54LS377W/883 | National Semiconductor Corporation | Check for Price | IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, FF/Latch | SNJ54LS377W vs DM54LS377W/883 |