Part Details for SNJ54LS28W by Texas Instruments
Overview of SNJ54LS28W by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54LS28W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54LS28W-ND
|
DigiKey | IC GATE NOR Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1293 In Stock |
|
$4.1300 | Buy Now |
|
Rochester Electronics | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1293 |
|
$3.3700 / $3.9700 | Buy Now |
Part Details for SNJ54LS28W
SNJ54LS28W CAD Models
SNJ54LS28W Part Data Attributes
|
SNJ54LS28W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS28W
Texas Instruments
LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 13.8 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.29 mm |
Alternate Parts for SNJ54LS28W
This table gives cross-reference parts and alternative options found for SNJ54LS28W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS28W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30204BAX | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | SNJ54LS28W vs M38510/30204BAX |
SN54LS28W | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SNJ54LS28W vs SN54LS28W |
M38510/30204BAX | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ54LS28W vs M38510/30204BAX |
M38510/30204BDX | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | SNJ54LS28W vs M38510/30204BDX |
5962-3830204BDX | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | SNJ54LS28W vs 5962-3830204BDX |
5962-3830204BDB | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | SNJ54LS28W vs 5962-3830204BDB |
M38510/30204BAX | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | SNJ54LS28W vs M38510/30204BAX |
M38510/30204BBC | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | SNJ54LS28W vs M38510/30204BBC |
M38510/30204BDX | LS SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | SNJ54LS28W vs M38510/30204BDX |
M38510/30204BAA | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | SNJ54LS28W vs M38510/30204BAA |