Part Details for SNJ54LS240FK by Texas Instruments
Overview of SNJ54LS240FK by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54LS240FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54LS240FK-ND
|
DigiKey | 54LS240 OCTAL BUFFERS AND LINE D Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
133 In Stock |
|
$20.6800 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 11 |
|
$26.9255 / $28.3426 | Buy Now | |
|
Quest Components | 9 |
|
$24.8360 | Buy Now | |
|
Rochester Electronics | 54LS240 Octal Buffers And Line Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 133 |
|
$17.7400 / $20.8700 | Buy Now |
Part Details for SNJ54LS240FK
SNJ54LS240FK CAD Models
SNJ54LS240FK Part Data Attributes
|
SNJ54LS240FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS240FK
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SNJ54LS240FK
This table gives cross-reference parts and alternative options found for SNJ54LS240FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS240FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32401B2A | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | SNJ54LS240FK vs M38510/32401B2A |
DM54LS240E | Bus Driver, LS Series, 2-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SNJ54LS240FK vs DM54LS240E |
DM54LS240E/883 | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, LCC-20 | Rochester Electronics LLC | SNJ54LS240FK vs DM54LS240E/883 |
SN54LS240L | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, MQCC20, | Monolithic Memories (RETIRED) | SNJ54LS240FK vs SN54LS240L |
M38510/32401B2X | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | SNJ54LS240FK vs M38510/32401B2X |
SNJ54LS240FK | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SNJ54LS240FK vs SNJ54LS240FK |
M38510/32401B2X | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SNJ54LS240FK vs M38510/32401B2X |
SN54LS240FK | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | SNJ54LS240FK vs SN54LS240FK |
54LS240LMQB | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54LS240FK vs 54LS240LMQB |
54LS240M/B2AJC | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SNJ54LS240FK vs 54LS240M/B2AJC |