Part Details for SNJ54LS181W by Texas Instruments
Overview of SNJ54LS181W by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SNJ54LS181W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54LS181W-ND
|
DigiKey | ALU, LS SERIES Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
270 In Stock |
|
$24.4900 | Buy Now |
|
Rochester Electronics | Arithmetic Logic Unit, LS Series, 4-Bit, True Output, TTL, CDFP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 270 |
|
$21.0200 / $24.7300 | Buy Now |
Part Details for SNJ54LS181W
SNJ54LS181W CAD Models
SNJ54LS181W Part Data Attributes
|
SNJ54LS181W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS181W
Texas Instruments
Arithmetic Logic Units/Function Generators 24-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD | |
Family | LS | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.36 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 35 mA | |
Propagation Delay (tpd) | 62 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.09 mm |
Alternate Parts for SNJ54LS181W
This table gives cross-reference parts and alternative options found for SNJ54LS181W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS181W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS181FMQB | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDFP24, CERAMIC, FP-24 | Rochester Electronics LLC | SNJ54LS181W vs 54LS181FMQB |
54LS181FMQB | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDFP24 | National Semiconductor Corporation | SNJ54LS181W vs 54LS181FMQB |
SN54LS181W | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24 | Texas Instruments | SNJ54LS181W vs SN54LS181W |