Part Details for SNJ54LS181J by Freescale Semiconductor
Overview of SNJ54LS181J by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54LS181J
SNJ54LS181J CAD Models
SNJ54LS181J Part Data Attributes
|
SNJ54LS181J
Freescale Semiconductor
Buy Now
|
Compare Parts:
SNJ54LS181J
Freescale Semiconductor
ARITHMETIC LOGIC UNIT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Qualification Status | Not Qualified |
Alternate Parts for SNJ54LS181J
This table gives cross-reference parts and alternative options found for SNJ54LS181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30801BJB | Arithmetic Logic Unit, LS Series, 2-Bit, Bipolar, CDIP24 | Motorola Semiconductor Products | SNJ54LS181J vs M38510/30801BJB |
SN74LS181JDS | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | SNJ54LS181J vs SN74LS181JDS |
T74LS181B1 | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | SNJ54LS181J vs T74LS181B1 |
SN74LS181JS | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | SNJ54LS181J vs SN74LS181JS |
DM54LS181J | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24 | Fairchild Semiconductor Corporation | SNJ54LS181J vs DM54LS181J |
SN74LS181N3 | Arithmetic Logic Units/Function Generators 24-PDIP 0 to 70 | Texas Instruments | SNJ54LS181J vs SN74LS181N3 |
SN74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | SNJ54LS181J vs SN74LS181N |
M38510/30801BJX | LS SERIES, 2-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Motorola Mobility LLC | SNJ54LS181J vs M38510/30801BJX |
54LS181/BJAJC | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERDIP-24 | Motorola Semiconductor Products | SNJ54LS181J vs 54LS181/BJAJC |
M38510/30801BJB | LS SERIES, 2-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Motorola Mobility LLC | SNJ54LS181J vs M38510/30801BJB |