-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line To 8-Line Decoders/Demultiplexers With Address Latches 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS137J by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | IC,DECODER/DEMUX,3-TO-8-LINE,LS-TTL,DIP,16PIN,CERAMIC | 229 |
|
$4.2905 / $6.9576 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,3-TO-8-LINE,LS-TTL,DIP,16PIN,CERAMIC | 120 |
|
$5.1486 / $8.3490 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,3-TO-8-LINE,LS-TTL,DIP,16PIN,CERAMIC | 25 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ54LS137J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS137J
Texas Instruments
3-Line To 8-Line Decoders/Demultiplexers With Address Latches 16-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDRESS LATCHES | |
Family | LS | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 18 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SNJ54LS137J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS137J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS137N | Motorola Semiconductor Products | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, 648-08 | SNJ54LS137J vs SN74LS137N |
SN74LS137N3 | Texas Instruments | Check for Price | 3-line to 8-line decoder / demultiplexer with address latches 16-PDIP 0 to 70 | SNJ54LS137J vs SN74LS137N3 |
SN74LS137JS | Motorola Mobility LLC | Check for Price | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | SNJ54LS137J vs SN74LS137JS |
SN54LS137J | Texas Instruments | Check for Price | 3-Line To 8-Line Decoders/Demultiplexers With Address Latches 16-CDIP -55 to 125 | SNJ54LS137J vs SN54LS137J |
SN74LS137J | Rochester Electronics LLC | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | SNJ54LS137J vs SN74LS137J |
SN74LS137NS | Motorola Semiconductor Products | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, 648-05 | SNJ54LS137J vs SN74LS137NS |
SN74LS137N | Rochester Electronics LLC | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, MS-001BB, DIP-16 | SNJ54LS137J vs SN74LS137N |
SN74LS137JDS | Motorola Mobility LLC | Check for Price | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | SNJ54LS137J vs SN74LS137JDS |
SN74LS137JD | Motorola Semiconductor Products | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | SNJ54LS137J vs SN74LS137JD |
SN74LS137NDS | Motorola Semiconductor Products | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, 648-05 | SNJ54LS137J vs SN74LS137NDS |