Part Details for SNJ54HCT373J by Texas Instruments
Results Overview of SNJ54HCT373J by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54HCT373J Information
SNJ54HCT373J by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54HCT373J | Texas Instruments | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 |
Price & Stock for SNJ54HCT373J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, HCT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CDIP20 | 80 |
|
$12.8123 / $13.8800 | Buy Now |
|
Quest Components | BUS DRIVER, HCT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CDIP20 | 24 |
|
$20.2861 / $21.3538 | Buy Now |
|
Quest Components | BUS DRIVER, HCT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CDIP20 | 5 |
|
$7.7000 / $10.5000 | Buy Now |
|
Quest Components | BUS DRIVER, HCT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CDIP20 | 5 |
|
$7.6534 / $10.4364 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
New Advantage Corporation | Bus Driver, HCT Series, 1-Func, 8-Bit,TrueOutput,CMOS, CDIP20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 21 |
|
$9.9900 | Buy Now |
Part Details for SNJ54HCT373J
SNJ54HCT373J CAD Models
SNJ54HCT373J Part Data Attributes
|
SNJ54HCT373J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HCT373J
Texas Instruments
Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 79 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54HCT373J
This table gives cross-reference parts and alternative options found for SNJ54HCT373J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HCT373J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC54HCT373AJ | Rochester Electronics LLC | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | SNJ54HCT373J vs MC54HCT373AJ |
CD54HCT373F/3 | Intersil Corporation | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | SNJ54HCT373J vs CD54HCT373F/3 |
74HCT373N,652 | NXP Semiconductors | Check for Price | 74HC(T)373 - Octal D-type transparent latch; 3-state DIP 20-Pin | SNJ54HCT373J vs 74HCT373N,652 |
GD54HCT373J | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | SNJ54HCT373J vs GD54HCT373J |
SN74HCT373N-10 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | SNJ54HCT373J vs SN74HCT373N-10 |
TC74HCT373P | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | SNJ54HCT373J vs TC74HCT373P |
JM38510/65453BRA | Texas Instruments | Check for Price | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | SNJ54HCT373J vs JM38510/65453BRA |
MC74HCT373AN | Motorola Mobility LLC | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | SNJ54HCT373J vs MC74HCT373AN |
CD54HCT373F/3A | Rochester Electronics LLC | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20 | SNJ54HCT373J vs CD54HCT373F/3A |
MC54HCT373AJD | Motorola Mobility LLC | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | SNJ54HCT373J vs MC54HCT373AJD |