Logic
SNJ54HCT00FK
Texas Instruments
Description: HCT SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20

Overview of SNJ54HCT00FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SNJ54HCT00FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54HCT00FK by Texas Instruments

SNJ54HCT00FK
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SNJ54HCT00FK
    Texas Instruments
    HCT SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for SNJ54HCT00FK

This table gives cross-reference parts and alternative options found for SNJ54HCT00FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HCT00FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54HCT00FK-00 HCT SERIES, QUAD 2-INPUT NAND GATE, CQCC20 Texas Instruments SNJ54HCT00FK vs SN54HCT00FK-00
Part Number Description Manufacturer Compare
SNJ54HCT00FK-00 HCT SERIES, QUAD 2-INPUT NAND GATE, CQCC20 Texas Instruments SNJ54HCT00FK vs SNJ54HCT00FK-00
SN54HCT00FK-00 HCT SERIES, QUAD 2-INPUT NAND GATE, CQCC20 Texas Instruments SNJ54HCT00FK vs SN54HCT00FK-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54HCT00FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54HCT00FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54HCT00FK would you like to use for your alert(s)?
  • Please alert me when SNJ54HCT00FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54HCT00FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54HCT00FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54HCT00FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54HCT00FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54HCT00FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: