Datasheets
SNJ54H62J by:

TTL/H/L SERIES, 10-INPUT AND-OR/AND-OR-INVERT GATE, CDIP14

Part Details for SNJ54H62J by Texas Instruments

Overview of SNJ54H62J by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Price & Stock for SNJ54H62J

Part # Distributor Description Stock Price Buy
DISTI # 2156-SNJ54H62J-ND
DigiKey IC GATE INVERTER AND/OR Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 715
In Stock
  • 42 $7.3000
$7.3000 Buy Now
Rochester Electronics AND-OR/AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 10-Input, TTL, CDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 715
  • 1 $7.3700
  • 25 $7.2200
  • 100 $6.9300
  • 500 $6.6300
  • 1,000 $6.2700
$6.2700 / $7.3700 Buy Now

Part Details for SNJ54H62J

SNJ54H62J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54H62J Part Data Attributes

SNJ54H62J Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54H62J Texas Instruments TTL/H/L SERIES, 10-INPUT AND-OR/AND-OR-INVERT GATE, CDIP14
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP-14
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature OUTPUTS MEANT TO BE USED AS EXPAND INPUTS OF 54H50, 54H53 OR 54H55
Family TTL/H/L
JESD-30 Code R-GDIP-T14
Length 19.56 mm
Logic IC Type AND-OR/AND-OR-INVERT GATE
Number of Functions 1
Number of Inputs 10
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 9 mA
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for SNJ54H62J

This table gives cross-reference parts and alternative options found for SNJ54H62J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54H62J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74H62A AND-OR/AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 10-Input, TTL, PDIP14 Signetics SNJ54H62J vs 74H62A
SN74H62J TTL/H/L SERIES, 10-INPUT AND-OR/AND-OR-INVERT GATE, CDIP14 Texas Instruments SNJ54H62J vs SN74H62J
SN74H62N-00 TTL/H/L SERIES, 10-INPUT AND-OR/AND-OR-INVERT GATE, PDIP14 Texas Instruments SNJ54H62J vs SN74H62N-00
N74H62A AND-OR/AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 10-Input, TTL, PDIP14 Signetics SNJ54H62J vs N74H62A
N74H62F IC TTL/H/L SERIES, 10-INPUT AND-OR/AND-OR-INVERT GATE, CDIP14, Gate NXP Semiconductors SNJ54H62J vs N74H62F
SN74H62N AND-OR/AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 10-Input, TTL, PDIP14 Rochester Electronics LLC SNJ54H62J vs SN74H62N
SNJ54H62J AND-OR/AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 10-Input, TTL, CDIP14 Rochester Electronics LLC SNJ54H62J vs SNJ54H62J
74H62F AND-OR/AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 10-Input, TTL, CDIP14 Signetics SNJ54H62J vs 74H62F
N74H62F AND-OR/AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 10-Input, TTL, CDIP14 Signetics SNJ54H62J vs N74H62F
N74H62A IC TTL/H/L SERIES, 10-INPUT AND-OR/AND-OR-INVERT GATE, PDIP14, Gate NXP Semiconductors SNJ54H62J vs N74H62A
Part Number Description Manufacturer Compare
N74H62F AND-OR/AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 10-Input, TTL, CDIP14 Signetics SNJ54H62J vs N74H62F
74H62A AND-OR/AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 10-Input, TTL, PDIP14 Signetics SNJ54H62J vs 74H62A
74H62F AND-OR/AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 10-Input, TTL, CDIP14 Signetics SNJ54H62J vs 74H62F
SNJ54H62J-00 IC TTL/H/L SERIES, 10-INPUT AND-OR/AND-OR-INVERT GATE, CDIP14, Gate Texas Instruments SNJ54H62J vs SNJ54H62J-00
N74H62A IC TTL/H/L SERIES, 10-INPUT AND-OR/AND-OR-INVERT GATE, PDIP14, Gate NXP Semiconductors SNJ54H62J vs N74H62A
SN74H62J TTL/H/L SERIES, 10-INPUT AND-OR/AND-OR-INVERT GATE, CDIP14 Texas Instruments SNJ54H62J vs SN74H62J
SN74H62N TTL/H/L SERIES, 10-INPUT AND-OR/AND-OR-INVERT GATE, PDIP14 Texas Instruments SNJ54H62J vs SN74H62N
N74H62A AND-OR/AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 10-Input, TTL, PDIP14 Signetics SNJ54H62J vs N74H62A
74H62A TTL/H/L SERIES, 10-INPUT AND-OR/AND-OR-INVERT GATE, PDIP14 Philips Semiconductors SNJ54H62J vs 74H62A
SNJ54H62J AND-OR/AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 10-Input, TTL, CDIP14 Rochester Electronics LLC SNJ54H62J vs SNJ54H62J

SNJ54H62J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54H62J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54H62J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54H62J would you like to use for your alert(s)?
  • Please alert me when SNJ54H62J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54H62J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54H62J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54H62J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54H62J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54H62J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: