Part Details for SNJ54F521FK-00 by Texas Instruments
Overview of SNJ54F521FK-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54F521FK | Texas Instruments | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-LCCC -55 to 125 |
Part Details for SNJ54F521FK-00
SNJ54F521FK-00 CAD Models
SNJ54F521FK-00 Part Data Attributes
|
SNJ54F521FK-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F521FK-00
Texas Instruments
F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54F521FK-00
This table gives cross-reference parts and alternative options found for SNJ54F521FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F521FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54F521FK | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ54F521FK-00 vs SN54F521FK |
SN54F521FKR | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54F521FK-00 vs SN54F521FKR |
54F521L1MQB | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SNJ54F521FK-00 vs 54F521L1MQB |
5962-9759101Q2X | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SNJ54F521FK-00 vs 5962-9759101Q2X |
M38510/34701B2X | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54F521FK-00 vs M38510/34701B2X |
54F521LMQB | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54F521FK-00 vs 54F521LMQB |
74F521L1CQR | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SNJ54F521FK-00 vs 74F521L1CQR |
54F521/B2A | IC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, Arithmetic Circuit | NXP Semiconductors | SNJ54F521FK-00 vs 54F521/B2A |
74F521LC | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54F521FK-00 vs 74F521LC |
M38510/34701B2X | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | SNJ54F521FK-00 vs M38510/34701B2X |