-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54AS00J-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$10.2400 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AS-TTL, 14 Pin, Ceramic, DIP | 20 |
|
$10.8928 / $12.2544 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AS-TTL, 14 Pin, Ceramic, DIP | 18 |
|
$8.0000 / $12.0000 | Buy Now |
|
Rochester Electronics | 54AS00 Quadruple 2-Input Positive-NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 25 |
|
$8.3700 / $9.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ54AS00J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS00J
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 17.4 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SNJ54AS00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS00J | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | SNJ54AS00J vs SN74ALS00J |
SN74AS00N3 | NAND Gate | Rochester Electronics LLC | SNJ54AS00J vs SN74AS00N3 |
SN74AS00N3 | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SNJ54AS00J vs SN74AS00N3 |
N74S00N | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SNJ54AS00J vs N74S00N |
SNC54ALS00J | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54AS00J vs SNC54ALS00J |
SN74AS00NP1 | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SNJ54AS00J vs SN74AS00NP1 |
SNC54AS00J | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54AS00J vs SNC54AS00J |
SN74ALS00J | NAND Gate, TTL, CDIP14 | Motorola Semiconductor Products | SNJ54AS00J vs SN74ALS00J |
SN74AS00NE4 | Quadruple 2-Input Positive-NAND Gates 14-PDIP 0 to 70 | Texas Instruments | SNJ54AS00J vs SN74AS00NE4 |
SN74ALS00J4 | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SNJ54AS00J vs SN74ALS00J4 |