Part Details for SNJ54ALS677AFK by Texas Instruments
Overview of SNJ54ALS677AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54ALS677AFK
SNJ54ALS677AFK CAD Models
SNJ54ALS677AFK Part Data Attributes
|
SNJ54ALS677AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS677AFK
Texas Instruments
ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INHIBIT | |
Family | ALS | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDRESS COMPARATOR | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for SNJ54ALS677AFK
This table gives cross-reference parts and alternative options found for SNJ54ALS677AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS677AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS680FK | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54ALS677AFK vs SNJ54ALS680FK |
SN74ALS677NT-10 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PDIP24 | Texas Instruments | SNJ54ALS677AFK vs SN74ALS677NT-10 |
SN74ALS678FN | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PQCC28 | Texas Instruments | SNJ54ALS677AFK vs SN74ALS678FN |
SNJ54ALS680J-00 | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SNJ54ALS677AFK vs SNJ54ALS680J-00 |
SNJ54ALS680J | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SNJ54ALS677AFK vs SNJ54ALS680J |
SNJ54ALS677AJT | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SNJ54ALS677AFK vs SNJ54ALS677AJT |
SN54ALS677AJT | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SNJ54ALS677AFK vs SN54ALS677AJT |
SN54ALS680J-00 | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SNJ54ALS677AFK vs SN54ALS680J-00 |