Part Details for SNJ54ALS666JT by Texas Instruments
Overview of SNJ54ALS666JT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SNJ54ALS666JT
SNJ54ALS666JT CAD Models
SNJ54ALS666JT Part Data Attributes
|
SNJ54ALS666JT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS666JT
Texas Instruments
ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | |
Family | ALS | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 73 mA | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54ALS666JT
This table gives cross-reference parts and alternative options found for SNJ54ALS666JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS666JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS666NSRE4 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | SNJ54ALS666JT vs SN74ALS666NSRE4 |
SN74ALS666FN3 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SNJ54ALS666JT vs SN74ALS666FN3 |
SN74ALS666DW | Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SNJ54ALS666JT vs SN74ALS666DW |
SN54ALS666FK | IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28, Bus Driver/Transceiver | Texas Instruments | SNJ54ALS666JT vs SN54ALS666FK |
SN74ALS666DWG4 | Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SNJ54ALS666JT vs SN74ALS666DWG4 |
SN74ALS666FN | IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28, Bus Driver/Transceiver | Texas Instruments | SNJ54ALS666JT vs SN74ALS666FN |
SN74ALS666DWE4 | Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SNJ54ALS666JT vs SN74ALS666DWE4 |
SN74ALS666DWR | Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SNJ54ALS666JT vs SN74ALS666DWR |
SN54ALS666JT | IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, Bus Driver/Transceiver | Texas Instruments | SNJ54ALS666JT vs SN54ALS666JT |
SN74ALS666NSRG4 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | SNJ54ALS666JT vs SN74ALS666NSRG4 |