Part Details for SNJ54ALS353J by Texas Instruments
Overview of SNJ54ALS353J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54ALS353J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54ALS353J-ND
|
DigiKey | MUX, 2-FUNC, 4 LINE INPUT, TTL Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
275 In Stock |
|
$1.9200 | Buy Now |
|
Rochester Electronics | Multiplexer, 2-Func, 4 Line Input, TTL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 275 |
|
$1.5700 / $1.8500 | Buy Now |
Part Details for SNJ54ALS353J
SNJ54ALS353J CAD Models
SNJ54ALS353J Part Data Attributes
|
SNJ54ALS353J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS353J
Texas Instruments
IC,LOGIC MUX,DUAL,4-INPUT,ALS-TTL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SNJ54ALS353J
This table gives cross-reference parts and alternative options found for SNJ54ALS353J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS353J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54ALS353J/883B | IC,LOGIC MUX,DUAL,4-INPUT,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SNJ54ALS353J vs DM54ALS353J/883B |