Part Details for SNJ54AHCT132FK by Texas Instruments
Overview of SNJ54AHCT132FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Part Details for SNJ54AHCT132FK
SNJ54AHCT132FK CAD Models
SNJ54AHCT132FK Part Data Attributes
|
SNJ54AHCT132FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AHCT132FK
Texas Instruments
AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, PQCC20, CERMAIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54AHCT132FK
This table gives cross-reference parts and alternative options found for SNJ54AHCT132FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AHCT132FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LVQ04LM | LVQ SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54AHCT132FK vs 54LVQ04LM |
JM38510R75003SC | AC SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54AHCT132FK vs JM38510R75003SC |
SNC54LS37W | NAND Gate | Rochester Electronics LLC | SNJ54AHCT132FK vs SNC54LS37W |
74LS38A | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SNJ54AHCT132FK vs 74LS38A |
SN74ALS1008AFN-00 | ALS SERIES, QUAD 2-INPUT AND GATE, PQCC20 | Texas Instruments | SNJ54AHCT132FK vs SN74ALS1008AFN-00 |
10H517M/B2AJC | 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SNJ54AHCT132FK vs 10H517M/B2AJC |
M38510/30202BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | SNJ54AHCT132FK vs M38510/30202BDA |
74LS38N | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | SNJ54AHCT132FK vs 74LS38N |
74LS38F | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SNJ54AHCT132FK vs 74LS38F |
SN74LS38N-00 | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | Texas Instruments | SNJ54AHCT132FK vs SN74LS38N-00 |