Part Details for SNJ54AHC273W by Texas Instruments
Overview of SNJ54AHC273W by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54AHC273W | Texas Instruments | Octal D-type Flip-Flops With Clear 20-CFP -55 to 125 |
Price & Stock for SNJ54AHC273W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54AHC273W-ND
|
DigiKey | 54AHC273 OCTAL D-TYPE FLIP-FLOPS Min Qty: 13 Container: Bulk MARKETPLACE PRODUCT |
237 In Stock |
|
$23.8400 | Buy Now |
|
Rochester Electronics | 54AHC273 Octal D-type Flip-Flops With Clear RoHS: Not Compliant Status: Active Min Qty: 1 | 237 |
|
$20.4500 / $24.0600 | Buy Now |
Part Details for SNJ54AHC273W
SNJ54AHC273W CAD Models
SNJ54AHC273W Part Data Attributes
|
SNJ54AHC273W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AHC273W
Texas Instruments
Octal D-type Flip-Flops With Clear 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 19.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.92 mm | |
fmax-Min | 110 MHz |
Alternate Parts for SNJ54AHC273W
This table gives cross-reference parts and alternative options found for SNJ54AHC273W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AHC273W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC273J | HC/UH SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, DIP-20 | Texas Instruments | SNJ54AHC273W vs MM74HC273J |
SN54S377W883B | D Flip-Flop, CDFP20, | Monolithic Memories (RETIRED) | SNJ54AHC273W vs SN54S377W883B |
DM64ALS273N | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | SNJ54AHC273W vs DM64ALS273N |
SN54ALS273FH-00 | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20 | Texas Instruments | SNJ54AHC273W vs SN54ALS273FH-00 |
74HC273D | D FLIP-FLOP | Toshiba America Electronic Components | SNJ54AHC273W vs 74HC273D |
5962-8855001SX | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | SNJ54AHC273W vs 5962-8855001SX |
SN74S383J | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CDIP20, | Monolithic Memories (RETIRED) | SNJ54AHC273W vs SN74S383J |
74ALS377N | IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch | NXP Semiconductors | SNJ54AHC273W vs 74ALS377N |
5962-8855001SA | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 | Teledyne e2v | SNJ54AHC273W vs 5962-8855001SA |
SN54S377J883B | D Flip-Flop, 1-Func, 8-Bit, TTL, CDIP20, | Monolithic Memories (RETIRED) | SNJ54AHC273W vs SN54S377J883B |