Datasheets
SNJ54AHC125J by: Texas Instruments

Military 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-CDIP -55 to 125

Part Details for SNJ54AHC125J by Texas Instruments

Overview of SNJ54AHC125J by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SNJ54AHC125J

Part # Distributor Description Stock Price Buy
DISTI # 2156-SNJ54AHC125J-ND
DigiKey 54AHC125 QUADRUPLE BUS BUFFER GA Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT 470
In Stock
  • 29 $10.6600
$10.6600 Buy Now
Rochester Electronics 54AHC125 Quadruple Bus Buffer Gates With 3- State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 470
  • 1 $10.7600
  • 25 $10.5500
  • 100 $10.1200
  • 500 $9.6900
  • 1,000 $9.1500
$9.1500 / $10.7600 Buy Now
DISTI # C1S746201214210
Chip1Stop Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube RoHS: Not Compliant 45
  • 25 $9.2850
$9.2850 Buy Now

Part Details for SNJ54AHC125J

SNJ54AHC125J CAD Models

SNJ54AHC125J Part Data Attributes

SNJ54AHC125J Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54AHC125J Texas Instruments Military 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-CDIP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description CERAMIC, DIP-14
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family AHC/VHC/H/U/V
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.05 A
Number of Bits 1
Number of Functions 4
Number of Ports 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 13 ns
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for SNJ54AHC125J

This table gives cross-reference parts and alternative options found for SNJ54AHC125J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AHC125J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74VHC125N AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 Texas Instruments SNJ54AHC125J vs 74VHC125N
5962-9686801QCX AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54AHC125J vs 5962-9686801QCX
SN54AHC125J AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54AHC125J vs SN54AHC125J
SN74AHC125N 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-PDIP -40 to 125 Texas Instruments SNJ54AHC125J vs SN74AHC125N
5962-9686801QCA Military 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-CDIP -55 to 125 Texas Instruments SNJ54AHC125J vs 5962-9686801QCA
Part Number Description Manufacturer Compare
SN54AHC125J AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54AHC125J vs SN54AHC125J
SN74AHC125N 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-PDIP -40 to 125 Texas Instruments SNJ54AHC125J vs SN74AHC125N
5962-9686801QCA Military 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-CDIP -55 to 125 Texas Instruments SNJ54AHC125J vs 5962-9686801QCA

SNJ54AHC125J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54AHC125J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54AHC125J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54AHC125J would you like to use for your alert(s)?
  • Please alert me when SNJ54AHC125J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54AHC125J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54AHC125J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54AHC125J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54AHC125J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54AHC125J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: