Memory
SNJ54ACT3641HFP
Texas Instruments
Description: 1KX36 OTHER FIFO, 15ns, CQFP132, CERAMIC, QFP-132

Overview of SNJ54ACT3641HFP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SNJ54ACT3641HFP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54ACT3641HFP by Texas Instruments

SNJ54ACT3641HFP
Texas Instruments
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
QFF, QFL132,.95SQ,25
Pin Count
132
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Clock Frequency-Max (fCLK)
50 MHz
Cycle Time
20 ns
JESD-30 Code
S-GQFP-F132
Length
24.13 mm
Memory Density
36864 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
36
Number of Functions
1
Number of Terminals
132
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX36
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
QFF
Package Equivalence Code
QFL132,.95SQ,25
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
3.81 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
24.13 mm
Want to compare parts?
  1. SNJ54ACT3641HFP
    Texas Instruments
    1KX36 OTHER FIFO, 15ns, CQFP132, CERAMIC, QFP-132
    VS

Alternate Parts for SNJ54ACT3641HFP

This table gives cross-reference parts and alternative options found for SNJ54ACT3641HFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ACT3641HFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HX6136FEFT FIFO, 1KX36, Synchronous, CMOS, CQFP132, CERAMIC, QFP-132 Honeywell Microelectronics & Precision Sensors SNJ54ACT3641HFP vs HX6136FEFT
HX6136FEHT FIFO, 1KX36, Synchronous, CMOS, CQFP132, CERAMIC, QFP-132 Honeywell Microelectronics & Precision Sensors SNJ54ACT3641HFP vs HX6136FEHT
HX6136FENT IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO Honeywell Sensing and Control SNJ54ACT3641HFP vs HX6136FENT
HX6136FERT IC 1K X 36 OTHER FIFO, CQFP132, CERAMIC, QFP-132, FIFO Honeywell Sensing and Control SNJ54ACT3641HFP vs HX6136FERT
HX6136FBFT IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO Honeywell Sensing and Control SNJ54ACT3641HFP vs HX6136FBFT
HX6136FSFC FIFO, 1KX36, 30ns, Synchronous, CMOS, CQFP132, CERAMIC, QFP-132 Honeywell Microelectronics & Precision Sensors SNJ54ACT3641HFP vs HX6136FSFC
HX6136FVFT IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO Honeywell Sensing and Control SNJ54ACT3641HFP vs HX6136FVFT
HX6136FENC FIFO, 1KX36, 30ns, Synchronous, CMOS, CQFP132, CERAMIC, QFP-132 Honeywell Microelectronics & Precision Sensors SNJ54ACT3641HFP vs HX6136FENC
HX6136FQNC IC 1K X 36 OTHER FIFO, 30 ns, CQFP132, CERAMIC, QFP-132, FIFO Honeywell Sensing and Control SNJ54ACT3641HFP vs HX6136FQNC
HX6136FVHC FIFO, 1KX36, 30ns, Synchronous, CMOS, CQFP132, CERAMIC, QFP-132 Honeywell Microelectronics & Precision Sensors SNJ54ACT3641HFP vs HX6136FVHC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ACT3641HFP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ACT3641HFP by Texas Instruments

  • Please alert me when SNJ54ACT3641HFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SNJ54ACT3641HFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ACT3641HFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SNJ54ACT3641HFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ACT3641HFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ACT3641HFP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: