Part Details for SNJ54AC14W by Texas Instruments
Overview of SNJ54AC14W by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54AC14W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AC SERIES, 1-INPUT INVERT GATE, CDFP14 | 2 |
|
$13.5000 | Buy Now |
|
Quest Components | AC SERIES, 1-INPUT INVERT GATE, CDFP14 | 1 |
|
$14.3501 | Buy Now |
|
Quest Components | AC SERIES, 1-INPUT INVERT GATE, CDFP14 | 2 |
|
$13.8600 / $14.8500 | Buy Now |
|
Ameya Holding Limited | 34428 |
|
RFQ |
Part Details for SNJ54AC14W
SNJ54AC14W CAD Models
SNJ54AC14W Part Data Attributes
|
SNJ54AC14W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AC14W
Texas Instruments
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for SNJ54AC14W
This table gives cross-reference parts and alternative options found for SNJ54AC14W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AC14W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC14FCXR | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | SNJ54AC14W vs 74AC14FCXR |
JM38510R75702SD | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 | Texas Instruments | SNJ54AC14W vs JM38510R75702SD |
RHFAC14K02Q | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54AC14W vs RHFAC14K02Q |
5962-8762401VXX | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54AC14W vs 5962-8762401VXX |
M38510R75702BDA | IC AC SERIES, 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14, Gate | National Semiconductor Corporation | SNJ54AC14W vs M38510R75702BDA |
54AC14FMQB | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SNJ54AC14W vs 54AC14FMQB |
74AC14FCTR | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | SNJ54AC14W vs 74AC14FCTR |
5962-8762401DX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERPACK-14 | e2v technologies | SNJ54AC14W vs 5962-8762401DX |
5962-8762401XA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54AC14W vs 5962-8762401XA |
M38510R75702BDA | AC SERIES, 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SNJ54AC14W vs M38510R75702BDA |