Part Details for SNJ54ABT162245WD by Texas Instruments
Overview of SNJ54ABT162245WD by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SNJ54ABT162245WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00818649
|
Arrow Electronics | Bus XCVR Dual 16-CH 3-ST 48-Pin CFPAK Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2141 | Europe - 3 |
|
$73.9335 / $80.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$98.2800 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, ABT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, CDFP48 | 14 |
|
$88.6685 / $96.0575 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, ABT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, CDFP48 | 5 |
|
$126.0000 / $140.0000 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, ABT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, CDFP48 | 3 |
|
$106.4700 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, ABT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, CDFP48 | 3 |
|
$106.4700 | Buy Now |
Part Details for SNJ54ABT162245WD
SNJ54ABT162245WD CAD Models
SNJ54ABT162245WD Part Data Attributes
|
SNJ54ABT162245WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ABT162245WD
Texas Instruments
16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.4,25 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.655 mm |
Alternate Parts for SNJ54ABT162245WD
This table gives cross-reference parts and alternative options found for SNJ54ABT162245WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ABT162245WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9677401QXA | 16-Bit Bus Transceivers With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | SNJ54ABT162245WD vs 5962-9677401QXA |