Part Details for SNGS-2.5 by Essentra Components
Overview of SNGS-2.5 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNGS-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8941
|
Newark | Grommet, Nylon, Natural, Grommet Type:Serrated Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:-, Panel Thickness Max:2.7Mm, Grommet Colour:Natural, Product Range:Sngs Series Rohs Compliant: Yes |Essentra Components SNGS-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$94.0600 / $98.7800 | Buy Now |
DISTI #
RPC1267-ND
|
DigiKey | GROMM EDGE SLOT NYLON NAT 1=100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$53.6807 / $66.6100 | Buy Now |
DISTI #
144-SNGS-2.5
|
Mouser Electronics | Grommets & Bushings Grmt.Roll.Serrated. Nat..072-.105 in.1 EA=100 Ft RoHS: Compliant | 0 |
|
$53.6800 / $92.2400 | Order Now |
DISTI #
74521308
|
RS | Grommet Strip, Natural Nylon, Panel Thickness Range .072-.105", .172"H | Essentra Components SNGS-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$113.5400 / $134.1800 | RFQ |
|
Future Electronics | SNGS Series Nylon Natural Edge Slot Grommet Strip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$98.4000 | Buy Now |
|
Onlinecomponents.com | Grommet Strip - Natural - Nylon - Maximum Compatible Panel Thickness 2.7 mm (0.105 in) - Overall Height 4.4 mm (0.172 in) RoHS: Compliant |
25 In Stock |
|
$49.0500 / $121.2900 | Buy Now |
DISTI #
58141471
|
Verical | Cable Accessories Grommet Nylon 6/6 Natural Min Qty: 1 Package Multiple: 1 Date Code: 2126 | Americas - 24 |
|
$71.1620 / $157.6770 | Buy Now |
DISTI #
RICSNGS-2.5
|
DB Roberts | GRMT,ROLL,SERRATED, NAT,.072-. | 1500 |
|
$0.6510 / $1.4271 | Buy Now |
|
Master Electronics | Grommet Strip - Natural - Nylon - Maximum Compatible Panel Thickness 2.7 mm (0.105 in) - Overall Height 4.4 mm (0.172 in) RoHS: Compliant |
25 In Stock |
|
$49.0500 / $121.2900 | Buy Now |