Part Details for SNFPX031507H2DJS00 by Wima
Overview of SNFPX031507H2DJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPX031507H2DJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPX031507H2DJS00-ND
|
DigiKey | SNUBBER FKP 0.15 F 4000 VDC 24X4 Min Qty: 196 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2428 | Buy Now |
DISTI #
505-SNFPX031507H2DJS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.15 uF 4000 VDC 24x45.5x41.5 SN RoHS: Compliant | 0 |
|
$8.5300 / $9.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 Lead time: 17 Weeks | 0 |
|
$15.7100 | Buy Now |
Part Details for SNFPX031507H2DJS00
SNFPX031507H2DJS00 CAD Models
SNFPX031507H2DJS00 Part Data Attributes
|
SNFPX031507H2DJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPX031507H2DJS00
Wima
Film Capacitor, Polypropylene, 4000V, 5% +Tol, 5% -Tol, 0.15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 4000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 24 mm |
Alternate Parts for SNFPX031507H2DJS00
This table gives cross-reference parts and alternative options found for SNFPX031507H2DJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPX031507H2DJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPX031507H5AJS00 | Film Capacitor, Polypropylene, 4000V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | SNFPX031507H2DJS00 vs SNFPX031507H5AJS00 |
SNFPX03150SM1JJS00 | Film Capacitor, Polypropylene, 4000V, 0.15uF | Wima | SNFPX031507H2DJS00 vs SNFPX03150SM1JJS00 |
SNFPX03150SM4CJS00 | Film Capacitor, Polypropylene, 4000V, 0.15uF | Wima | SNFPX031507H2DJS00 vs SNFPX03150SM4CJS00 |
SNFPX03150SM2EJS00 | Film Capacitor, Polypropylene, 4000V, 0.15uF | Wima | SNFPX031507H2DJS00 vs SNFPX03150SM2EJS00 |
SNFPX03150SM1IJS00 | Film Capacitor, Polypropylene, 4000V, 0.15uF | Wima | SNFPX031507H2DJS00 vs SNFPX03150SM1IJS00 |
SNFPX03150SM1AJS00 | Film Capacitor, Polypropylene, 4000V, 0.15uF | Wima | SNFPX031507H2DJS00 vs SNFPX03150SM1AJS00 |
SNFPX03150SM3GJS00 | Film Capacitor, Polypropylene, 4000V, 0.15uF | Wima | SNFPX031507H2DJS00 vs SNFPX03150SM3GJS00 |
SNFPX03150SM3LJS00 | Film Capacitor, Polypropylene, 4000V, 0.15uF | Wima | SNFPX031507H2DJS00 vs SNFPX03150SM3LJS00 |
SNFPX03150SM2KJS00 | Film Capacitor, Polypropylene, 4000V, 0.15uF | Wima | SNFPX031507H2DJS00 vs SNFPX03150SM2KJS00 |
SNFPX03150SM3IJS00 | Film Capacitor, Polypropylene, 4000V, 0.15uF | Wima | SNFPX031507H2DJS00 vs SNFPX03150SM3IJS00 |