Part Details for SNFPW031007FB8KS00 by Wima
Overview of SNFPW031007FB8KS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPW031007FB8KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPW031007FB8KS00-ND
|
DigiKey | SNUBBER FKP 0.1 F 3000 VDC 19X32 Min Qty: 280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1260 | Buy Now |
DISTI #
505-SNFPW03107FB8KS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.1 uF 3000 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$6.1400 / $6.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks | 0 |
|
$12.0300 | Buy Now |
Part Details for SNFPW031007FB8KS00
SNFPW031007FB8KS00 CAD Models
SNFPW031007FB8KS00 Part Data Attributes
|
SNFPW031007FB8KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPW031007FB8KS00
Wima
Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 38.5 mm | |
Terminal Shape | FLAT | |
Width | 19 mm |
Alternate Parts for SNFPW031007FB8KS00
This table gives cross-reference parts and alternative options found for SNFPW031007FB8KS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPW031007FB8KS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPW031007FD2KSSD | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 0.1uF, | Wima | SNFPW031007FB8KS00 vs SNFPW031007FD2KSSD |