Part Details for SNFPW031007F1IMS00 by Wima
Overview of SNFPW031007F1IMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNFPW031007F1IMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPW031007F1IMS00-ND
|
DigiKey | SNUBBER FKP 0.1 F 3000 VDC 19X32 Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6141 | Buy Now |
DISTI #
505-SNFPW03107F1IMS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.1 uF 3000 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$6.2600 / $6.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 17 Weeks | 0 |
|
$12.2600 | Buy Now |
Part Details for SNFPW031007F1IMS00
SNFPW031007F1IMS00 CAD Models
SNFPW031007F1IMS00 Part Data Attributes
|
SNFPW031007F1IMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPW031007F1IMS00
Wima
Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 19 mm |
Alternate Parts for SNFPW031007F1IMS00
This table gives cross-reference parts and alternative options found for SNFPW031007F1IMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPW031007F1IMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPW031007F3KMS00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPW031007F1IMS00 vs SNFPW031007F3KMS00 |
SNFPW031007F1AMS00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPW031007F1IMS00 vs SNFPW031007F1AMS00 |
SNFPW031007F2JMS00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPW031007F1IMS00 vs SNFPW031007F2JMS00 |
SNFPW031007F2KMS00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPW031007F1IMS00 vs SNFPW031007F2KMS00 |
SNFPW031007F2AMS00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPW031007F1IMS00 vs SNFPW031007F2AMS00 |
SNFPW031007F3AMS00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPW031007F1IMS00 vs SNFPW031007F3AMS00 |
SNFPW031007F3LMS00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPW031007F1IMS00 vs SNFPW031007F3LMS00 |
SNFPW031007F2FMS00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPW031007F1IMS00 vs SNFPW031007F2FMS00 |
SNFPW031007F3NMS00 | Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.1uF, | Wima | SNFPW031007F1IMS00 vs SNFPW031007F3NMS00 |